807-062-420-202

Heilind Number:EDA807-062-420-202
Manufacturer:EDAC
Manufacturer Number:807-062-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring safety and compliance with industry standards. Featuring two rows of 62 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and high-speed data transmission. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Trust in the quality and precision of this connector for your next project.