807-062-420-208

Heilind Number:EDA807-062-420-208
Manufacturer:EDAC
Manufacturer Number:807-062-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-420-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green color and a sleek straight mount orientation, this connector not only delivers exceptional functionality but also adds a touch of efficiency to your assembly process. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers superior heat resistance and meets stringent safety standards. The two rows of 62 copper alloy contacts ensure robust and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient mating. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in its 5A amperage rating and high-quality construction to enhance the performance and reliability of your electronic systems. Upgrade to the 807-062-420-208 and experience seamless connectivity like never before.