807-062-420-212

Heilind Number:EDA807-062-420-212
Manufacturer:EDAC
Manufacturer Number:807-062-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-420-212

Detailed Description

Introducing our high-temp card edge connector, the ideal solution for reliable and efficient board-to-board PCB connections in demanding environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is built to withstand extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and two rows of 62 positions, it offers seamless connectivity with precision and ease. The contact material, crafted from copper alloy, ensures superior conductivity and longevity. Designed for straight mounting orientation, it guarantees a secure fit for seamless integration. Trust in this connector for high-performance connectivity in critical applications.