807-062-422-201

Heilind Number:EDA807-062-422-201
Manufacturer:EDAC
Manufacturer Number:807-062-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 62 positions, it offers high-speed data transfer capabilities with a maximum amperage of 5 A. The straight mount orientation and row spacing of .2 inches provide easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high performance and resilience. Upgrade your PCB connectivity with our High Temp Card Edge Connector, a must-have in any electronic assembly.