807-062-422-202

Heilind Number:EDA807-062-422-202
Manufacturer:EDAC
Manufacturer Number:807-062-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-422-202

Detailed Description

Introducing our 807-062-422-202 High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C. Featuring two rows of 62 positions each, it offers ample connectivity for complex circuitry. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The straight mount orientation facilitates easy installation on your PCB. Trust in the exceptional quality and performance of this connector for your critical applications.