807-062-422-207

Heilind Number:EDA807-062-422-207
Manufacturer:EDAC
Manufacturer Number:807-062-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-422-207

Detailed Description

Introducing the 807-062-422-207 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the 62 available positions cater to even the most demanding of applications. Designed for straight mounting orientation, this connector is perfect for board-to-board connections. Its impressive operating temperature range of -40 to 105°C guarantees performance even in harsh environments. Trust in the 807-062-422-207 for seamless and durable connectivity in your electronic designs.