807-062-422-212

Heilind Number:EDA807-062-422-212
Manufacturer:EDAC
Manufacturer Number:807-062-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-422-212

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-062-422-212), the perfect solution for maintaining secure and reliable connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-resistant for added safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 62 positions for seamless board-to-board connectivity. Designed for straight mount orientation, this connector ensures easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in the quality and performance of this connector, a must-have in any PCB assembly project.