807-062-424-202

Heilind Number:EDA807-062-424-202
Manufacturer:EDAC
Manufacturer Number:807-062-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. Its two rows of 62 positions, each featuring copper alloy contacts, ensure reliable and efficient power transmission up to 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and connectivity. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for industrial and commercial applications. Trust in our product to deliver exceptional performance and longevity in your electronic systems.