807-062-424-203

Heilind Number:EDA807-062-424-203
Manufacturer:EDAC
Manufacturer Number:807-062-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for high-performance applications, this connector boasts a vibrant green color for easy identification. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Featuring two rows of contacts made of Copper Alloy with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Trust in this connector for seamless board-to-board connections in your PCB designs.