807-062-424-204

Heilind Number:EDA807-062-424-204
Manufacturer:EDAC
Manufacturer Number:807-062-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connectivity in high-temperature environments. Designed with precision and quality in mind, this connector features a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures maximum safety and performance. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connection for up to 62 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in the superior quality of our High Temp Card Edge Connector for your critical PCB connectivity needs.