807-062-424-207

Heilind Number:EDA807-062-424-207
Manufacturer:EDAC
Manufacturer Number:807-062-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Featuring a vibrant Green color for easy identification, this connector is designed to withstand extreme operating conditions with an amperage rating of 5A and a UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 62 positions for seamless connectivity. The straight mount orientation and .2-inch row spacing ensure easy installation and efficient PCB layout. Engineered for durability, this connector maintains peak performance even in temperatures ranging from -40 to 105°C. Trust in its quality and precision for your next project in the realm of PCB connectors.