807-062-424-208

Heilind Number:EDA807-062-424-208
Manufacturer:EDAC
Manufacturer Number:807-062-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. With a vibrant green color for easy identification, this connector boasts a rugged construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring high performance and durability. Its dual-row design with 62 positions and a .156-inch pitch offers ample connectivity options, while a 5A amperage rating allows for robust power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable high-temperature performance. Upgrade your PCB connectivity with this essential component, available now in our extensive range of board-to-board connectors.