807-062-424-212

Heilind Number:EDA807-062-424-212
Manufacturer:EDAC
Manufacturer Number:807-062-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-424-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and durable board-to-board PCB connections in even the harshest environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. With two rows of 62 copper alloy contacts, each capable of handling up to 5A of current, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting, while its straight orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its robust construction and efficient performance for seamless connectivity in your PCB projects. Upgrade to our High Temp Card Edge Connector and experience superior quality and performance.