807-062-440-201

Heilind Number:EDA807-062-440-201
Manufacturer:EDAC
Manufacturer Number:807-062-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Crafted with meticulous attention to detail, this connector features a vibrant Green color for easy identification. With a robust housing made from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and flame resistance. The two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and a row spacing of .2 inches, ensure secure and efficient connectivity. With a total of 62 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and adaptable. Trust in the quality of our Card Edge Connector for seamless board-to-board connections in your projects.