807-062-440-203

Heilind Number:EDA807-062-440-203
Manufacturer:EDAC
Manufacturer Number:807-062-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for up to 62 positions. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C guarantees optimal performance in even the most demanding environments. Trust in the exceptional quality and functionality of this connector for your electronic assembly needs.