807-062-442-201

Heilind Number:EDA807-062-442-201
Manufacturer:EDAC
Manufacturer Number:807-062-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-201

Detailed Description

Introducing our 807-062-442-201 High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connections. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility in any environment. With two rows of 62 positions each, and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts are optimized for efficient power transfer, with a rated amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.