807-062-442-202

Heilind Number:EDA807-062-442-202
Manufacturer:EDAC
Manufacturer Number:807-062-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-202

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-062-442-202), a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a color-coded green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, it offers a total of 62 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee dependable functionality in even the most demanding applications. Trust in this connector for efficient and secure electronic connections in your projects.