807-062-442-203

Heilind Number:EDA807-062-442-203
Manufacturer:EDAC
Manufacturer Number:807-062-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for durable and reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. Featuring two rows of copper alloy contacts, each with 62 positions and a pitch of .156 inches, it guarantees secure and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its robust construction and high amperage rating of 5A for uninterrupted performance in your electronic systems. Experience the perfect blend of quality and functionality with our High Temp Card Edge Connector.