807-062-442-204

Heilind Number:EDA807-062-442-204
Manufacturer:EDAC
Manufacturer Number:807-062-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 62 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for harsh environments. Its straight mount orientation adds versatility, making it easy to integrate into various setups. Trust in 807-062-442-204 for superior performance in your PCB connectivity needs.