807-062-442-207

Heilind Number:EDA807-062-442-207
Manufacturer:EDAC
Manufacturer Number:807-062-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed with precision and performance in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and efficiency. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .156 inches, this connector guarantees seamless connectivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in the quality and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.