807-062-442-208

Heilind Number:EDA807-062-442-208
Manufacturer:EDAC
Manufacturer Number:807-062-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-442-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity in operation. With two rows of 62 copper alloy contacts, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Rated for an impressive operating temperature range of -40 to 105 °C, this connector is ideal for applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.