807-062-455-203

Heilind Number:EDA807-062-455-203
Manufacturer:EDAC
Manufacturer Number:807-062-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-455-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, offering a total of 62 positions, this connector guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.