807-062-455-207

Heilind Number:EDA807-062-455-207
Manufacturer:EDAC
Manufacturer Number:807-062-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring safety and longevity. With two rows of contacts made of Copper Alloy, it provides efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 62 positions available for seamless integration. Perfect for board-to-board applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of this essential component for your electronic assemblies.