807-062-455-208

Heilind Number:EDA807-062-455-208
Manufacturer:EDAC
Manufacturer Number:807-062-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-455-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding industrial applications. This green connector boasts a robust construction, with housing made of UL 94V-0 Diallyl Phthalate ensuring durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 62 positions, it offers high-speed data transmission with minimal signal loss. The straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for systems that require secure and stable board-to-board connections. Trust in its superior quality and performance to meet all your connectivity needs.