807-062-455-212

Heilind Number:EDA807-062-455-212
Manufacturer:EDAC
Manufacturer Number:807-062-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high temperature settings. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and precise connectivity for up to 62 positions. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Trust in the quality and durability of this connector for your critical electronic applications.