807-062-456-201

Heilind Number:EDA807-062-456-201
Manufacturer:EDAC
Manufacturer Number:807-062-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance and safety. With two rows of 62 copper alloy contacts, each rated for 5A, it offers robust connectivity for demanding applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to excel in even the most challenging conditions. Trust in its exceptional quality and performance for your next project.