807-062-456-203

Heilind Number:EDA807-062-456-203
Manufacturer:EDAC
Manufacturer Number:807-062-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green color for easy identification. With an impressive amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional fire safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer across 62 positions. Its straight mount orientation simplifies installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in various applications within the electronics industry. Explore the limitless possibilities with our High Temp Card Edge Connector.