807-062-456-207

Heilind Number:EDA807-062-456-207
Manufacturer:EDAC
Manufacturer Number:807-062-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional heat resistance, making it ideal for high-temperature environments. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it provides a total of 62 positions for seamless board-to-board connections. Designed for straight mount orientation, this connector ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Trust in our Card Edge Connector for efficient and dependable connectivity in your electronic applications.