807-062-456-208

Heilind Number:EDA807-062-456-208
Manufacturer:EDAC
Manufacturer Number:807-062-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-456-208

Detailed Description

Introducing the 807-062-456-208 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for ultimate performance in high-temperature environments, this connector ensures reliable operation under extreme conditions. Its vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly composition, crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of 62 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches, making it ideal for dense PCB layouts. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, guaranteeing longevity and stability in any application. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have in your toolkit. Elevate your projects with the 807-062-456-208 and experience unparalleled performance like never before.