807-062-456-212

Heilind Number:EDA807-062-456-212
Manufacturer:EDAC
Manufacturer Number:807-062-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is essential for applications where performance and longevity are paramount. With a vibrant green color for easy identification, it offers a stylish touch to your electronic assemblies. Engineered for optimal conductivity, it can handle up to 5A of power, making it suitable for a wide range of devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Featuring two rows with a total of 62 positions, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees stable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Trust in our High Temp Card Edge Connector for seamless and robust board-to-board connections in your electronic systems.