807-062-458-201

Heilind Number:EDA807-062-458-201
Manufacturer:EDAC
Manufacturer Number:807-062-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high temperature settings. With two rows of copper alloy contacts and a total of 62 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy and secure installations. Its right angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this green-colored connector with a 5A amperage rating to deliver seamless and efficient connections every time. Elevate your electronic designs with this essential component from our extensive range of PCB connectors.