807-062-458-202

Heilind Number:EDA807-062-458-202
Manufacturer:EDAC
Manufacturer Number:807-062-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-202

Detailed Description

Introducing our high temp card edge connector, designed for durability and reliability in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector can withstand extreme heat and meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 62 positions, it offers ample connectivity options for your PCB boards. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures seamless performance in diverse applications. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.