807-062-458-203

Heilind Number:EDA807-062-458-203
Manufacturer:EDAC
Manufacturer Number:807-062-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. Featuring two rows of 62 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient and secure data transmission. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.