807-062-458-204

Heilind Number:EDA807-062-458-204
Manufacturer:EDAC
Manufacturer Number:807-062-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 62 positions, it offers ample connectivity in a compact form factor. The contact material, Copper Alloy, ensures secure and efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its right-angle mount orientation offers flexibility in installation. Ideal for applications requiring high amperage, this connector is rated for 5 A. Trust in its quality and performance for your PCB connectivity needs.