807-062-458-207

Heilind Number:EDA807-062-458-207
Manufacturer:EDAC
Manufacturer Number:807-062-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high performance even in extreme operating conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 62 positions. The .156 inch pitch and .2 inch row spacing provide easy installation on your PCB board. Its right angle mount orientation allows for versatile placement, while its 5A amperage rating ensures optimal power transmission. Engineered to withstand temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and secure board-to-board connectivity.