807-062-458-208

Heilind Number:EDA807-062-458-208
Manufacturer:EDAC
Manufacturer Number:807-062-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 62 positions for versatile use. The right-angle mount orientation allows for efficient installation, while its impressive operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in the 807-062-458-208 for your most critical connectivity needs.