807-062-458-212

Heilind Number:EDA807-062-458-212
Manufacturer:EDAC
Manufacturer Number:807-062-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance even in the most demanding conditions. Featuring a vibrant green color for easy identification, it boasts a current rating of 5A, making it suitable for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and fire resistance. With two rows of contacts made from Copper Alloy, a pitch of .156 inches, and 62 positions, it offers ample connectivity options. The right-angle mount orientation and compact design make it perfect for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Explore our range of Card Edge Connectors and elevate your PCB connectivity experience.