807-062-459-202

Heilind Number:EDA807-062-459-202
Manufacturer:EDAC
Manufacturer Number:807-062-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows and a total of 62 positions, it offers ample connectivity for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Its right-angle mount orientation allows for space-saving installation on PCBs. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.