807-062-459-203

Heilind Number:EDA807-062-459-203
Manufacturer:EDAC
Manufacturer Number:807-062-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for durability and performance. This green connector features a sleek design with two rows of 62 positions, ideal for high-density applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme temperatures ranging from -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for easy installation on your PCB. Trust in this connector for seamless board-to-board connections in your electronic projects. Upgrade to the 807-062-459-203 for superior quality and performance.