807-062-459-204

Heilind Number:EDA807-062-459-204
Manufacturer:EDAC
Manufacturer Number:807-062-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding electronic applications. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and optimal performance. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers a total of 62 positions for seamless connectivity. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and automotive environments where durability and stability are paramount. Upgrade your PCB connections with our premium Card Edge Connector.