807-062-459-207

Heilind Number:EDA807-062-459-207
Manufacturer:EDAC
Manufacturer Number:807-062-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 62 copper alloy contacts, it ensures secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and easy installation. Engineered for seamless integration, this right-angle mount connector is essential for maintaining signal integrity in demanding environments. Trust in its quality and performance for your next project.