807-062-459-208

Heilind Number:EDA807-062-459-208
Manufacturer:EDAC
Manufacturer Number:807-062-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-208

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector in a sleek green finish. Designed to handle up to 5A of power, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate for durability in extreme conditions. With two rows of 62 positions each, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing allow for easy integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation further enhances space efficiency on your PCB. Trust in this connector to deliver superior performance and longevity in your projects.