807-062-459-212

Heilind Number:EDA807-062-459-212
Manufacturer:EDAC
Manufacturer Number:807-062-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinct but also ensures safety and compliance. With two rows of 62 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its right-angle mount orientation offers versatility in board-to-board connections. Trust in the quality and performance of this essential component, a standout in our comprehensive lineup of PCB connectors.