807-062-460-201

Heilind Number:EDA807-062-460-201
Manufacturer:EDAC
Manufacturer Number:807-062-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With two rows of 62 contact positions, each crafted from high-quality copper alloy, it guarantees secure and efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise and stable alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications where performance and longevity are paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connector.