807-062-460-202

Heilind Number:EDA807-062-460-202
Manufacturer:EDAC
Manufacturer Number:807-062-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed with top-notch performance in mind, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring excellent conductivity and longevity. With 62 positions across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCB assemblies. The green color and straight mount orientation make it easy to identify and install in your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency to keep your electronic devices running smoothly. Elevate your connectivity game with our High Temp Card Edge Connector.