807-062-460-204

Heilind Number:EDA807-062-460-204
Manufacturer:EDAC
Manufacturer Number:807-062-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a color-coded green design, it stands out for easy identification during installation. The connector boasts two rows of 62 positions each, allowing for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient and low-impedance signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies assembly. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Trust in its quality and durability for your next PCB project.