807-062-460-212

Heilind Number:EDA807-062-460-212
Manufacturer:EDAC
Manufacturer Number:807-062-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-460-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 62 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, it guarantees a secure fit with straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Trust in its superior design and craftsmanship for seamless connectivity in your projects.