807-062-500-207

Heilind Number:EDA807-062-500-207
Manufacturer:EDAC
Manufacturer Number:807-062-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-500-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-500-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers a reliable current of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The 0.156-inch pitch and 0.2-inch row spacing provide precision in alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB projects. Explore our range of connectors for more solutions tailored to your needs.