807-062-520-202

Heilind Number:EDA807-062-520-202
Manufacturer:EDAC
Manufacturer Number:807-062-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Diallyl Phthalate for unrivaled durability. With a dual-row design and a total of 62 positions, it ensures seamless connectivity in even the most complex setups. The Copper Alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications. Upgrade your electronic assemblies with this essential component.