807-062-520-204

Heilind Number:EDA807-062-520-204
Manufacturer:EDAC
Manufacturer Number:807-062-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-062-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-062-520-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 5A amperage and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 62 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Whether used in straight or right-angle mount orientations, it offers versatility in various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector is the perfect choice for industrial and commercial settings. Explore seamless connectivity with our high-quality Card Edge Connector.